RNC70H2800FPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.15977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.21023
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.24807
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.61917
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.83.56820
Datasheet
280 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC70H2800FPRE5

DigiKey Part Number
541-RNC70H2800FPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC70H2800FPRE5
Description
RES 280 OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC70H2800FPR64Vishay Dale0541-RNC70H2800FPR64TR-NDkr.28.15977Parametric Equivalent
RNC70H2800FPRE6Vishay Dale0541-RNC70H2800FPRE6TR-NDkr.30.21023Parametric Equivalent
RNC70H2800FPRE7Vishay Dale0541-RNC70H2800FPRE7TR-NDkr.29.24807Parametric Equivalent
RNC70H2800FPRE8Vishay Dale0541-RNC70H2800FPRE8TR-NDkr.28.61917Parametric Equivalent
RNC70H2800FPRSLVishay Dale0541-RNC70H2800FPRSL-NDkr.83.56820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.32.08420kr.16,042.10
Manufacturers Standard Package
Unit Price without VAT:kr.32.08420
Unit Price with VAT:kr.40.10525