RNC70H1501DMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.97328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.57112
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.33763
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.59475
Datasheet
1.5 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC70H1501DMB14

DigiKey Part Number
541-RNC70H1501DMB14-ND
Manufacturer
Manufacturer Product Number
RNC70H1501DMB14
Description
RES 1.5K OHM 0.5% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC70H1501DMRE5Vishay Dale0541-RNC70H1501DMRE5TR-NDkr.42.97328Parametric Equivalent
RNC70H1501DMRE6Vishay Dale0541-RNC70H1501DMRE6TR-NDkr.40.57112Parametric Equivalent
RNC70H1501DMRE7Vishay Dale0541-RNC70H1501DMRE7TR-NDkr.39.33763Parametric Equivalent
RNC70H1501DMRE8Vishay Dale0541-RNC70H1501DMRE8TR-NDkr.38.59475Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.92.36750kr.9,236.75
Manufacturers Standard Package
Unit Price without VAT:kr.92.36750
Unit Price with VAT:kr.115.45938