Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H1244FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H1244FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H1244FRB14 |
Description | RES 1.24M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1244FRRE5 | Vishay Dale | 0 | 541-RNC65H1244FRRE5TR-ND | kr.46.44608 | Parametric Equivalent |
| RNC65H1244FRRE6 | Vishay Dale | 0 | 541-RNC65H1244FRRE6TR-ND | kr.43.88015 | Parametric Equivalent |
| RNC65H1244FRRE7 | Vishay Dale | 0 | 541-RNC65H1244FRRE7TR-ND | kr.42.56266 | Parametric Equivalent |
| RNC65H1244FRRE8 | Vishay Dale | 0 | 541-RNC65H1244FRRE8TR-ND | kr.42.00250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.90.35070 | kr.9,035.07 |
| Unit Price without VAT: | kr.90.35070 |
|---|---|
| Unit Price with VAT: | kr.112.93838 |


