Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M0500FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M0500FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M0500FKEK500 |
Description | RES 1.05M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M0500FHEA500 | Vishay Dale | 0 | 541-ERC551M0500FHEA500TR-ND | kr.24.01275 | Parametric Equivalent |
| ERC551M0500FHEB500 | Vishay Dale | 0 | 541-ERC551M0500FHEB500TR-ND | kr.32.01763 | Parametric Equivalent |
| ERC551M0500FHEK500 | Vishay Dale | 0 | 541-ERC551M0500FHEK500-ND | kr.87.36200 | Parametric Equivalent |
| RN55C1054FB14 | Vishay Dale | 0 | RN55C1054FB14-ND | kr.31.41340 | Parametric Equivalent |
| RN55C1054FRE6 | Vishay Dale | 0 | RN55C1054FRE6-ND | kr.9.16802 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.66.65496 | kr.66,654.96 |
| Unit Price without VAT: | kr.66.65496 |
|---|---|
| Unit Price with VAT: | kr.83.31870 |



