RNC55J9311BSRE6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet
9.31 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J9311BSRE6

DigiKey Part Number
RNC55J9311BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J9311BSRE6
Description
RES 9.31K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
9.31 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J9311BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J9311BRRSLVishay Dale0RNC55J9311BRRSL-NDkr.53.37840Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types