RNC55J8872DRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.60375
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.46329
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet
88.7 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J8872DRR36

DigiKey Part Number
RNC55J8872DRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J8872DRR36
Description
RES 88.7K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J8872DRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J8872DSRSLVishay Dale0RNC55J8872DSRSL-NDkr.0.00000Direct
RNC55J8872BPR36Vishay Dale0RNC55J8872BPR36-NDkr.10.60375Upgrade
RNC55J8872BSRE6Vishay Dale0RNC55J8872BSRE6-NDkr.0.00000Upgrade
RNC55J8872DRBSLVishay Dale0RNC55J8872DRBSL-NDkr.46.32130Parametric Equivalent
RNC55J8872DRRE6Vishay Dale0RNC55J8872DRRE6-NDkr.11.46329Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.00002kr.50,000.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.00002
Unit Price with VAT:kr.12.50003