Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J8251DRRE565 | |
|---|---|
DigiKey Part Number | 541-RNC55J8251DRRE565TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J8251DRRE565 |
Description | RES 8.25K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J8251DRRE565 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J8251DRB14 | Vishay Dale | 0 | RNC55J8251DRB14-ND | kr.42.56420 | Parametric Equivalent |
| RNC55J8251DRB1465 | Vishay Dale | 0 | 541-RNC55J8251DRB1465-ND | kr.47.44220 | Parametric Equivalent |
| RNC55J8251DRBSL65 | Vishay Dale | 0 | 541-RNC55J8251DRBSL65TR-ND | kr.51.71540 | Parametric Equivalent |
| RNC55J8251DRRE665 | Vishay Dale | 0 | 541-RNC55J8251DRRE665TR-ND | kr.15.81469 | Parametric Equivalent |
| RNC55J8251DRRE765 | Vishay Dale | 0 | 541-RNC55J8251DRRE765TR-ND | kr.15.25873 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.89736 | kr.8,448.68 |
| Unit Price without VAT: | kr.16.89736 |
|---|---|
| Unit Price with VAT: | kr.21.12170 |


