Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J6042DRRE6 | |
|---|---|
DigiKey Part Number | RNC55J6042DRRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J6042DRRE6 |
Description | RES 60.4K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J6042DRRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J6042DSRSL | Vishay Dale | 0 | RNC55J6042DSRSL-ND | kr.0.00000 | Direct |
| RNC55J6042BPR36 | Vishay Dale | 0 | RNC55J6042BPR36-ND | kr.10.60375 | Upgrade |
| RNC55J6042BRB14 | Vishay Dale | 0 | RNC55J6042BRB14-ND | kr.48.83960 | Upgrade |
| RNC55J6042BSRE6 | Vishay Dale | 0 | RNC55J6042BSRE6-ND | kr.0.00000 | Upgrade |
| RNC55J6042DRBSL | Vishay Dale | 0 | RNC55J6042DRBSL-ND | kr.46.32130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.46329 | kr.11,463.29 |
| Unit Price without VAT: | kr.11.46329 |
|---|---|
| Unit Price with VAT: | kr.14.32911 |


