1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1001FSBSL23

DigiKey Part Number
541-RLR07C1001FSBSL23TR-ND - Tape & Reel (TR)
541-RLR07C1001FSBSL23CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1001FSBSL23
Description
RES 1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1001FSB14Vishay Dale6.338541-RLR07C1001FSB14-NDkr.10.52000Parametric Equivalent
RLR07C1001FSRE5Vishay Dale490541-RLR07C1001FSRE5CT-NDkr.11.98000Parametric Equivalent
RLR07C1001FSRE6Vishay Dale1.603541-RLR07C1001FSRE6CT-NDkr.11.86000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.47.17000kr.47.17
10kr.32.32100kr.323.21
25kr.28.30680kr.707.67
50kr.25.79120kr.1,289.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.29.30860kr.2,930.86
200kr.27.11715kr.5,423.43
300kr.25.99167kr.7,797.50
500kr.24.71814kr.12,359.07
700kr.23.95940kr.16,771.58
1.000kr.23.21809kr.23,218.09
Manufacturers Standard Package
Unit Price without VAT:kr.47.17000
Unit Price with VAT:kr.58.96250