RNC55J5363FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.40.67300
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.59.98020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.70410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.44660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.44660
Datasheet
536 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J5363FRB14

DigiKey Part Number
RNC55J5363FRB14-ND
Manufacturer
Manufacturer Product Number
RNC55J5363FRB14
Description
RES 536K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
536 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J5363FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J5363FMB14Vishay Dale0RNC55J5363FMB14-NDkr.40.67300Direct
RNC55J5363FSB14Vishay Dale0RNC55J5363FSB14-NDkr.0.00000Direct
RNC55J5363BSB14Vishay Dale0RNC55J5363BSB14-NDkr.0.00000Upgrade
RNC55J5363DRB14Vishay Dale0RNC55J5363DRB14-NDkr.59.98020Parametric Equivalent
RNC55J5363DRB1465Vishay Dale0541-RNC55J5363DRB1465-NDkr.64.70410Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.40.67300kr.4,067.30
Manufacturers Standard Package
Unit Price without VAT:kr.40.67300
Unit Price with VAT:kr.50.84125