RNC55J4642BSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.54710
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.54710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.21740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.95477
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.37048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.21956
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.14205
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.09140
Datasheet
46.4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J4642BSRSL

DigiKey Part Number
RNC55J4642BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J4642BSRSL
Description
RES 46.4K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
46.4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J4642BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J4642BMB14Vishay Dale0RNC55J4642BMB14-NDkr.6.54710Direct
RNC55J4642BRB14Vishay Dale0RNC55J4642BRB14-NDkr.6.54710Direct
RNC55J4642BSB1465Vishay Dale0541-RNC55J4642BSB1465-NDkr.7.21740Parametric Equivalent
RNC55J4642BSR3665Vishay Dale0541-RNC55J4642BSR3665TR-NDkr.1.95477Parametric Equivalent
RNC55J4642BSRE565Vishay Dale0541-RNC55J4642BSRE565TR-NDkr.2.37048Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types