Direct
Parametric Equivalent
Parametric Equivalent

RNC55J4321BRB14 | |
|---|---|
DigiKey Part Number | RNC55J4321BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J4321BRB14 |
Description | RES 4.32K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J4321BRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4321BSB14 | Vishay Dale | 0 | RNC55J4321BSB14-ND | kr.0.00000 | Direct |
| RNC55J4321BRBSL | Vishay Dale | 0 | RNC55J4321BRBSL-ND | kr.53.37840 | Parametric Equivalent |
| RNC55J4321BRRSL | Vishay Dale | 0 | RNC55J4321BRRSL-ND | kr.53.37840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.48.83960 | kr.4,883.96 |
| Unit Price without VAT: | kr.48.83960 |
|---|---|
| Unit Price with VAT: | kr.61.04950 |


