RNC55J3832FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.62130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.26380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.06226
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.43017
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.10552
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.89330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.26380
Datasheet
38.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J3832FRRSL

DigiKey Part Number
RNC55J3832FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J3832FRRSL
Description
RES 38.3K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J3832FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J3832FSRE6Vishay Dale0RNC55J3832FSRE6-NDkr.0.00000Direct
RNC55J3832BSR36Vishay Dale0RNC55J3832BSR36-NDkr.0.00000Upgrade
RNC55J3832FRB14Vishay Dale0RNC55J3832FRB14-NDkr.24.55610Parametric Equivalent
RNC55J3832FRBSLVishay Dale0RNC55J3832FRBSL-NDkr.26.74590Parametric Equivalent
RNR55J3832FRB14Vishay Dale0RNR55J3832FRB14-NDkr.28.62130Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.26.74590kr.2,674.59
Manufacturers Standard Package
Unit Price without VAT:kr.26.74590
Unit Price with VAT:kr.33.43238