Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3050DRRE8 | |
|---|---|
DigiKey Part Number | 541-RNC55J3050DRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J3050DRRE8 |
Description | RES 305 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 305 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3050DRRE8 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3050DRB14 | Vishay Dale | 0 | RNC55J3050DRB14-ND | kr.42.56420 | Parametric Equivalent |
| RNC55J3050DRBSL | Vishay Dale | 0 | RNC55J3050DRBSL-ND | kr.46.32130 | Parametric Equivalent |
| RNC55J3050DRRE5 | Vishay Dale | 0 | 541-RNC55J3050DRRE5TR-ND | kr.12.28590 | Parametric Equivalent |
| RNC55J3050DRRE6 | Vishay Dale | 0 | RNC55J3050DRRE6-ND | kr.11.46329 | Parametric Equivalent |
| RNC55J3050DRRE7 | Vishay Dale | 0 | 541-RNC55J3050DRRE7TR-ND | kr.11.04077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.76456 | kr.21,529.12 |
| Unit Price without VAT: | kr.10.76456 |
|---|---|
| Unit Price with VAT: | kr.13.45570 |


