RNC55J1212DRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.00002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet
12.1 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1212DRRE6

DigiKey Part Number
RNC55J1212DRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1212DRRE6
Description
RES 12.1K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1212DRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1212DSRE6Vishay Dale0RNC55J1212DSRE6-NDkr.0.00000Direct
RNC55J1212BSRE6Vishay Dale0RNC55J1212BSRE6-NDkr.0.00000Upgrade
RNC55J1212DRBSLVishay Dale0RNC55J1212DRBSL-NDkr.46.32130Parametric Equivalent
RNC55J1212DRR36Vishay Dale0RNC55J1212DRR36-NDkr.10.00002Parametric Equivalent
RNC55J1212DRRSLVishay Dale0RNC55J1212DRRSL-NDkr.46.32130Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.46329kr.11,463.29
Manufacturers Standard Package
Unit Price without VAT:kr.11.46329
Unit Price with VAT:kr.14.32911