RNC55J1204BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.200.04920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.218.54300
Datasheet
1.2 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1204BRRSL

DigiKey Part Number
RNC55J1204BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1204BRRSL
Description
RES 1.2M OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1204BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1204BSRE6Vishay Dale0RNC55J1204BSRE6-NDkr.0.00000Direct
RNC55J1204BRB14Vishay Dale0RNC55J1204BRB14-NDkr.200.04920Parametric Equivalent
RNC55J1204BRBSLVishay Dale0RNC55J1204BRBSL-NDkr.218.54300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.218.54300kr.21,854.30
Manufacturers Standard Package
Unit Price without VAT:kr.218.54300
Unit Price with VAT:kr.273.17875