Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1201DSB1465 | |
|---|---|
DigiKey Part Number | 541-RNC55J1201DSB1465-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1201DSB1465 |
Description | RES 1.2K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1201DSB1465 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1201DSB14 | Vishay Dale | 0 | 541-RNC55J1201DSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J1201DSBSL | Vishay Dale | 0 | RNC55J1201DSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J1201DSBSL65 | Vishay Dale | 0 | 541-RNC55J1201DSBSL65TR-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J1201DSR36 | Vishay Dale | 0 | 541-RNC55J1201DSR36TR-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J1201DSRE565 | Vishay Dale | 0 | 541-RNC55J1201DSRE565TR-ND | kr.16.89736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.47.44220 | kr.4,744.22 |
| Unit Price without VAT: | kr.47.44220 |
|---|---|
| Unit Price with VAT: | kr.59.30275 |


