RNC55J10R0FSRE5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.60620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.69390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.51748
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.01940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.76363
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.69390
Datasheet
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J10R0FSRE5

DigiKey Part Number
541-RNC55J10R0FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J10R0FSRE5
Description
RES 10 OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J10R0FSRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55J10R0FSB14Vishay Dale0RNR55J10R0FSB14-NDkr.22.60620Parametric Equivalent
RNR55J10R0FSBSLVishay Dale0RNR55J10R0FSBSL-NDkr.24.69390Parametric Equivalent
RNR55J10R0FSRE5Vishay Dale0541-RNR55J10R0FSRE5TR-NDkr.7.51748Parametric Equivalent
RNR55J10R0FSRE6Vishay Dale0RNR55J10R0FSRE6-NDkr.7.01940Parametric Equivalent
RNR55J10R0FSRE7Vishay Dale0541-RNR55J10R0FSRE7TR-NDkr.6.76363Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes