RNC55H9091BRRSL65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.18780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.54780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.83960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.00448
Datasheet
9.09 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H9091BRRSL65

DigiKey Part Number
541-RNC55H9091BRRSL65-ND
Manufacturer
Manufacturer Product Number
RNC55H9091BRRSL65
Description
RES 9.09K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H9091BRRSL65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H9091BRB14Vishay Dale0541-RNC55H9091BRB14-NDkr.43.60020Parametric Equivalent
RNC55H9091BRB1465Vishay Dale0541-RNC55H9091BRB1465-NDkr.48.18780Parametric Equivalent
RNC55H9091BRBSL65Vishay Dale0541-RNC55H9091BRBSL65TR-NDkr.52.54780Parametric Equivalent
RNC55J9091BRB14Vishay Dale0RNC55J9091BRB14-NDkr.48.83960Parametric Equivalent
RNC55J9091BRRE5Vishay Dale0541-RNC55J9091BRRE5TR-NDkr.13.00448Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.52.54780kr.5,254.78
Manufacturers Standard Package
Unit Price without VAT:kr.52.54780
Unit Price with VAT:kr.65.68475