Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H8250BRRSL | |
|---|---|
DigiKey Part Number | RNC55H8250BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H8250BRRSL |
Description | RES 825 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H8250BRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8250BSRE6 | Vishay Dale | 0 | RNC55H8250BSRE6-ND | kr.0.00000 | Direct |
| RNC55J8250BSR36 | Vishay Dale | 0 | RNC55J8250BSR36-ND | kr.0.00000 | Upgrade |
| RNC55H8250BRB14 | Vishay Dale | 0 | RNC55H8250BRB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC55H8250BRB1465 | Vishay Dale | 0 | 541-RNC55H8250BRB1465-ND | kr.48.18780 | Parametric Equivalent |
| RNC55H8250BRBSL | Vishay Dale | 0 | RNC55H8250BRBSL-ND | kr.47.44220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.47.44220 | kr.4,744.22 |
| Unit Price without VAT: | kr.47.44220 |
|---|---|
| Unit Price with VAT: | kr.59.30275 |


