Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H7501BRM23 | |
|---|---|
DigiKey Part Number | 541-RNC55H7501BRM23-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H7501BRM23 |
Description | RES 7.5K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H7501BRM23 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H7501BRB14 | Vishay Dale | 0 | RNC55H7501BRB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC55H7501BRBSL | Vishay Dale | 0 | RNC55H7501BRBSL-ND | kr.47.44220 | Parametric Equivalent |
| RNC55H7501BRRSL | Vishay Dale | 0 | RNC55H7501BRRSL-ND | kr.47.44220 | Parametric Equivalent |
| RNC55J7501BRB14 | Vishay Dale | 0 | 541-RNC55J7501BRB14-ND | kr.48.83960 | Parametric Equivalent |
| RNC55J7501BRRE5 | Vishay Dale | 0 | 541-RNC55J7501BRRE5TR-ND | kr.13.00448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.90331 | kr.14,903.31 |
| Unit Price without VAT: | kr.14.90331 |
|---|---|
| Unit Price with VAT: | kr.18.62914 |


