
RNC55H4991FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H4991FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4991FRB14 |
Description | RES 4.99K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4991FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4991FSRE6 | Vishay Dale | 2.693 | 541-RNC55H4991FSRE6CT-ND | kr.12.43000 | Direct |
| RNC55H4991BSB14 | Vishay Dale | 150 | RNC55H4991BSB14-ND | kr.134.47000 | Upgrade |
| RNC55J4991BSB14 | Vishay Dale | 27 | RNC55J4991BSB14-ND | kr.138.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.20.25000 | kr.202.50 |
| 25 | kr.17.62760 | kr.440.69 |
| 50 | kr.15.98560 | kr.799.28 |
| 100 | kr.14.59020 | kr.1,459.02 |
| 300 | kr.12.79497 | kr.3,838.49 |
| 500 | kr.12.10560 | kr.6,052.80 |
| 1.000 | kr.11.29344 | kr.11,293.44 |
| 5.000 | kr.9.84877 | kr.49,243.85 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

