RNC55H3471BPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.74669
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.74669
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.07511
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.63627
Datasheet
3.47 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3471BPRE5

DigiKey Part Number
541-RNC55H3471BPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3471BPRE5
Description
RES 3.47K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.47 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3471BPRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3471BPB14Vishay Dale0RNC55H3471BPB14-NDkr.19.74669Parametric Equivalent
RNC55H3471BPRE6Vishay Dale0RNC55H3471BPRE6-NDkr.19.74669Parametric Equivalent
RNC55H3471BPRE7Vishay Dale0541-RNC55H3471BPRE7TR-NDkr.19.07511Parametric Equivalent
RNC55H3471BPRE8Vishay Dale0541-RNC55H3471BPRE8TR-NDkr.18.63627Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.74669kr.19,746.69
Unit Price without VAT:kr.19.74669
Unit Price with VAT:kr.24.68336