Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H2153FRB14 | |
|---|---|
DigiKey Part Number | RNC55H2153FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2153FRB14 |
Description | RES 215K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2153FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2153FMB14 | Vishay Dale | 0 | RNC55H2153FMB14-ND | kr.18.04930 | Direct |
| RNC55H2153FMBSL | Vishay Dale | 0 | RNC55H2153FMBSL-ND | kr.21.22950 | Direct |
| RNC55H2153FMRSL | Vishay Dale | 0 | RNC55H2153FMRSL-ND | kr.21.22950 | Direct |
| RNC55H2153FSB14 | Vishay Dale | 88 | 541-RNC55H2153FSB14-ND | kr.58.71000 | Direct |
| RNC55H2153FSBSL | Vishay Dale | 0 | RNC55H2153FSBSL-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.04930 | kr.1,804.93 |
| Unit Price without VAT: | kr.18.04930 |
|---|---|
| Unit Price with VAT: | kr.22.56163 |


