RNC55H1962FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.46628
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Direct


Vishay Dale
In Stock: 500
Unit Price: kr.22.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.35544
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet
19.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1962FRB14

DigiKey Part Number
RNC55H1962FRB14-ND
Manufacturer
Manufacturer Product Number
RNC55H1962FRB14
Description
RES 19.6K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1962FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1962FMB14Vishay Dale0RNC55H1962FMB14-NDkr.18.04930Direct
RNC55H1962FMBSLVishay Dale0RNC55H1962FMBSL-NDkr.21.22950Direct
RNC55H1962FMRE6Vishay Dale0RNC55H1962FMRE6-NDkr.5.46628Direct
RNC55H1962FMRSLVishay Dale0RNC55H1962FMRSL-NDkr.21.22950Direct
RNC55H1962FPB14Vishay Dale0RNC55H1962FPB14-NDkr.18.04930Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.04930kr.1,804.93
Manufacturers Standard Package
Unit Price without VAT:kr.18.04930
Unit Price with VAT:kr.22.56163