Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1452BSRE565 | |
|---|---|
DigiKey Part Number | 541-RNC55H1452BSRE565TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1452BSRE565 |
Description | RES 14.5K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1452BSRE565 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1452BSB14 | Vishay Dale | 0 | RNC55H1452BSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1452BSB1465 | Vishay Dale | 0 | 541-RNC55H1452BSB1465-ND | kr.48.18780 | Parametric Equivalent |
| RNC55H1452BSBSL | Vishay Dale | 0 | RNC55H1452BSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1452BSBSL65 | Vishay Dale | 0 | 541-RNC55H1452BSBSL65TR-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1452BSR36 | Vishay Dale | 0 | RNC55H1452BSR36-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.93254 | kr.7,966.27 |
| Unit Price without VAT: | kr.15.93254 |
|---|---|
| Unit Price with VAT: | kr.19.91568 |


