RNC55H10R0FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.30860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.30580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.43017
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.30860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.30860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.30860
Datasheet

Direct


Vishay Dale
In Stock: 267
Unit Price: kr.16.99000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 201
Unit Price: kr.17.12000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.66790
Datasheet
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H10R0FRRE6

DigiKey Part Number
RNC55H10R0FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H10R0FRRE6
Description
RES 10 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H10R0FRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H10R0FMB14Vishay Dale0RNC55H10R0FMB14-NDkr.26.74590Direct
RNC55H10R0FMBSLVishay Dale0RNC55H10R0FMBSL-NDkr.29.30860Direct
RNC55H10R0FMR36Vishay Dale0RNC55H10R0FMR36-NDkr.7.30580Direct
RNC55H10R0FMRE6Vishay Dale0RNC55H10R0FMRE6-NDkr.8.43017Direct
RNC55H10R0FMRSLVishay Dale0RNC55H10R0FMRSL-NDkr.29.30860Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.43017kr.8,430.17
Manufacturers Standard Package
Unit Price without VAT:kr.8.43017
Unit Price with VAT:kr.10.53771