Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1072DSRE865 | |
|---|---|
DigiKey Part Number | 541-RNC55H1072DSRE865TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1072DSRE865 |
Description | RES 10.7K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1072DSRE865 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1072DSB1465 | Vishay Dale | 0 | 541-RNC55H1072DSB1465-ND | kr.41.05210 | Parametric Equivalent |
| RNC55H1072DSBSL65 | Vishay Dale | 0 | 541-RNC55H1072DSBSL65-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1072DSRE565 | Vishay Dale | 0 | 541-RNC55H1072DSRE565TR-ND | kr.15.75668 | Parametric Equivalent |
| RNC55H1072DSRE665 | Vishay Dale | 0 | 541-RNC55H1072DSRE665TR-ND | kr.14.73714 | Parametric Equivalent |
| RNC55H1072DSRE765 | Vishay Dale | 0 | 541-RNC55H1072DSRE765TR-ND | kr.14.21356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.87132 | kr.27,742.64 |
| Unit Price without VAT: | kr.13.87132 |
|---|---|
| Unit Price with VAT: | kr.17.33915 |


