
RNC55H1003FRB14 | |
|---|---|
DigiKey Part Number | RNC55H1003FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1003FRB14 |
Description | RES 100K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1003FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.20.23700 | kr.202.37 |
| 25 | kr.17.61760 | kr.440.44 |
| 50 | kr.15.97560 | kr.798.78 |
| 100 | kr.14.58070 | kr.1,458.07 |
| 300 | kr.12.78650 | kr.3,835.95 |
| 500 | kr.12.09748 | kr.6,048.74 |
| 1.000 | kr.11.28577 | kr.11,285.77 |
| 5.000 | kr.9.84199 | kr.49,209.95 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

