Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50K2611FPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50K2611FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K2611FPRE5 |
Description | RES 2.61K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50K2611FPBSL | Vishay Dale | 0 | RNC50K2611FPBSL-ND | kr.19.42151 | Parametric Equivalent |
| RNC50K2611FPM23 | Vishay Dale | 0 | 541-RNC50K2611FPM23-ND | kr.20.71975 | Parametric Equivalent |
| RNC50K2611FPRE6 | Vishay Dale | 0 | RNC50K2611FPRE6-ND | kr.16.39245 | Parametric Equivalent |
| RNC50K2611FPRE7 | Vishay Dale | 0 | 541-RNC50K2611FPRE7TR-ND | kr.15.81923 | Parametric Equivalent |
| RNC50K2611FPRE8 | Vishay Dale | 0 | 541-RNC50K2611FPRE8TR-ND | kr.15.44456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.39245 | kr.16,392.45 |
| Unit Price without VAT: | kr.16.39245 |
|---|---|
| Unit Price with VAT: | kr.20.49056 |



