RNC50K2611FPM23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.42151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.39245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.39245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.81923
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.44456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.42151
Datasheet
2.61 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K2611FPM23

DigiKey Part Number
541-RNC50K2611FPM23-ND
Manufacturer
Manufacturer Product Number
RNC50K2611FPM23
Description
RES 2.61K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50K2611FPBSLVishay Dale0RNC50K2611FPBSL-NDkr.19.42151Parametric Equivalent
RNC50K2611FPRE5Vishay Dale0541-RNC50K2611FPRE5TR-NDkr.16.39245Parametric Equivalent
RNC50K2611FPRE6Vishay Dale0RNC50K2611FPRE6-NDkr.16.39245Parametric Equivalent
RNC50K2611FPRE7Vishay Dale0541-RNC50K2611FPRE7TR-NDkr.15.81923Parametric Equivalent
RNC50K2611FPRE8Vishay Dale0541-RNC50K2611FPRE8TR-NDkr.15.44456Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.20.71975kr.20,719.75
Manufacturers Standard Package
Unit Price without VAT:kr.20.71975
Unit Price with VAT:kr.25.89969