RNC50J8872FMRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.70064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.49230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.48753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.63433
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet
88.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J8872FMRE7

DigiKey Part Number
541-RNC50J8872FMRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J8872FMRE7
Description
RES 88.7K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J8872FMBSLVishay Dale0RNC50J8872FMBSL-NDkr.42.46980Parametric Equivalent
RNC50J8872FMR36Vishay Dale0RNC50J8872FMR36-NDkr.12.70064Parametric Equivalent
RNC50J8872FMRE5Vishay Dale0541-RNC50J8872FMRE5TR-NDkr.15.49230Parametric Equivalent
RNC50J8872FMRE6Vishay Dale0RNC50J8872FMRE6-NDkr.14.48753Parametric Equivalent
RNC50J8872FMRE8Vishay Dale0541-RNC50J8872FMRE8TR-NDkr.13.63433Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.97163kr.20,957.44
Manufacturers Standard Package
Unit Price without VAT:kr.13.97163
Unit Price with VAT:kr.17.46454