Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J8662FSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50J8662FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J8662FSRE8 |
Description | RES 86.6K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J8662FSB14 | Vishay Dale | 0 | RNC50J8662FSB14-ND | kr.36.00110 | Parametric Equivalent |
| RNC50J8662FSB1431 | Vishay Dale | 0 | 541-RNC50J8662FSB1431-ND | kr.40.95770 | Parametric Equivalent |
| RNC50J8662FSBSL | Vishay Dale | 0 | RNC50J8662FSBSL-ND | kr.42.46980 | Parametric Equivalent |
| RNC50J8662FSBSL31 | Vishay Dale | 0 | 541-RNC50J8662FSBSL31-ND | kr.48.18780 | Parametric Equivalent |
| RNC50J8662FSRE5 | Vishay Dale | 0 | 541-RNC50J8662FSRE5TR-ND | kr.15.49230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.63433 | kr.27,268.66 |
| Unit Price without VAT: | kr.13.63433 |
|---|---|
| Unit Price with VAT: | kr.17.04291 |



