825 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J8250BSB14

DigiKey Part Number
RNC50J8250BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J8250BSB14
Description
RES 825 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J8250BSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.41000kr.37.41
10kr.25.48700kr.254.87
25kr.22.25360kr.556.34
50kr.20.22580kr.1,011.29
100kr.18.50460kr.1,850.46
300kr.16.28980kr.4,886.94
500kr.15.43942kr.7,719.71
Manufacturers Standard Package
Unit Price without VAT:kr.37.41000
Unit Price with VAT:kr.46.76250