Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50J7963DSRSL | |
|---|---|
DigiKey Part Number | RNC50J7963DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J7963DSRSL |
Description | RES 796K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 796 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J7963DSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J7963BRB14 | Vishay Dale | 0 | RNC50J7963BRB14-ND | kr.204.64440 | Upgrade |
| RNC50J7963BRBSL | Vishay Dale | 0 | RNC50J7963BRBSL-ND | kr.241.61230 | Upgrade |
| RNC50J7963BRRE6 | Vishay Dale | 0 | RNC50J7963BRRE6-ND | kr.95.17925 | Upgrade |
| RNC50J7963BRRSL | Vishay Dale | 0 | RNC50J7963BRRSL-ND | kr.241.61230 | Upgrade |
| RNC50J7963BSB14 | Vishay Dale | 0 | RNC50J7963BSB14-ND | kr.204.64440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.199.14570 | kr.19,914.57 |
| Unit Price without VAT: | kr.199.14570 |
|---|---|
| Unit Price with VAT: | kr.248.93213 |


