RNC50J7411BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.18950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.79830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.112.08550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.12480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.41988
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.66354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.44855
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.56210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.31105
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.92838
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.56742
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.112.08550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.12480
Datasheet
7.41 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J7411BSRE6

DigiKey Part Number
RNC50J7411BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J7411BSRE6
Description
RES 7.41K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.41 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J7411BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J7411BSB14Vishay Dale0RNC50J7411BSB14-NDkr.95.18950Parametric Equivalent
RNC50J7411BSB1431Vishay Dale0541-RNC50J7411BSB1431-NDkr.101.79830Parametric Equivalent
RNC50J7411BSBSLVishay Dale0RNC50J7411BSBSL-NDkr.112.08550Parametric Equivalent
RNC50J7411BSBSL31Vishay Dale0541-RNC50J7411BSBSL31TR-NDkr.120.12480Parametric Equivalent
RNC50J7411BSRE5Vishay Dale0541-RNC50J7411BSRE5TR-NDkr.30.41988Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.82784kr.19,827.84
Manufacturers Standard Package
Unit Price without VAT:kr.19.82784
Unit Price with VAT:kr.24.78480