RNC50J5493BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet
549 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J5493BSRE5

DigiKey Part Number
541-RNC50J5493BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J5493BSRE5
Description
RES 549K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
549 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J5493BSB14Vishay Dale0RNC50J5493BSB14-NDkr.204.64440Parametric Equivalent
RNC50J5493BSBSLVishay Dale0RNC50J5493BSBSL-NDkr.241.61230Parametric Equivalent
RNC50J5493BSRE6Vishay Dale0RNC50J5493BSRE6-NDkr.95.17925Parametric Equivalent
RNC50J5493BSRE7Vishay Dale0541-RNC50J5493BSRE7TR-NDkr.95.17925Parametric Equivalent
RNC50J5493BSRE8Vishay Dale0541-RNC50J5493BSRE8TR-NDkr.95.17925Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.98.86380kr.49,431.90
Manufacturers Standard Package
Unit Price without VAT:kr.98.86380
Unit Price with VAT:kr.123.57975