RNC50J52R3DSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.18780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.78040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.30997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.78040
Datasheet
52.3 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J52R3DSR36

DigiKey Part Number
541-RNC50J52R3DSR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J52R3DSR36
Description
RES 52.3 OHM 0.5% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J52R3DSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J52R3DSB14Vishay Dale0541-RNC50J52R3DSB14-NDkr.48.18780Parametric Equivalent
RNC50J52R3DSBSLVishay Dale0RNC50J52R3DSBSL-NDkr.56.78040Parametric Equivalent
RNC50J52R3DSRE6Vishay Dale0RNC50J52R3DSRE6-NDkr.16.30997Parametric Equivalent
RNC50J52R3DSRSLVishay Dale0RNC50J52R3DSRSL-NDkr.56.78040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.14.34425kr.71,721.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.34425
Unit Price with VAT:kr.17.93031