RNC50J5233BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.98.86380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet
523 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J5233BSB14

DigiKey Part Number
RNC50J5233BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J5233BSB14
Description
RES 523K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
523 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J5233BSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J5233BSBSLVishay Dale0RNC50J5233BSBSL-NDkr.241.61230Parametric Equivalent
RNC50J5233BSRE5Vishay Dale0541-RNC50J5233BSRE5TR-NDkr.98.86380Parametric Equivalent
RNC50J5233BSRE6Vishay Dale0RNC50J5233BSRE6-NDkr.95.17925Parametric Equivalent
RNC50J5233BSRE7Vishay Dale0541-RNC50J5233BSRE7TR-NDkr.95.17925Parametric Equivalent
RNC50J5233BSRE8Vishay Dale0541-RNC50J5233BSRE8TR-NDkr.95.17925Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.204.64440kr.20,464.44
Manufacturers Standard Package
Unit Price without VAT:kr.204.64440
Unit Price with VAT:kr.255.80550