Parametric Equivalent
Parametric Equivalent

RNC50J47R5BSB14 | |
|---|---|
DigiKey Part Number | 541-4215-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J47R5BSB14 |
Description | RES 47.5 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J47R5BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J47R5BSBSL | Vishay Dale | 0 | RNC50J47R5BSBSL-ND | kr.77.89260 | Parametric Equivalent |
| RNC50J47R5BSRSL | Vishay Dale | 0 | RNC50J47R5BSRSL-ND | kr.77.89260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.82000 | kr.123.82 |
| 10 | kr.87.40300 | kr.874.03 |
| 25 | kr.77.55360 | kr.1,938.84 |
| 50 | kr.71.38840 | kr.3,569.42 |
| 100 | kr.66.15090 | kr.6,615.09 |
| 300 | kr.59.41807 | kr.17,825.42 |
| 500 | kr.56.83416 | kr.28,417.08 |
| 1.000 | kr.53.79046 | kr.53,790.46 |
| Unit Price without VAT: | kr.123.82000 |
|---|---|
| Unit Price with VAT: | kr.154.77500 |


