RNC50J21R0FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet
21 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J21R0FSB14

DigiKey Part Number
RNC50J21R0FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J21R0FSB14
Description
RES 21 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J21R0FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J21R0BSRE6Vishay Dale0RNC50J21R0BSRE6-NDkr.35.22193Upgrade
RNC50J21R0BSRSLVishay Dale0RNC50J21R0BSRSL-NDkr.120.15060Upgrade
RNC50J21R0FSBSLVishay Dale0RNC50J21R0FSBSL-NDkr.82.24120Parametric Equivalent
RNC50J21R0FSRSLVishay Dale0RNC50J21R0FSRSL-NDkr.82.24120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.69.66580kr.6,966.58
Manufacturers Standard Package
Unit Price without VAT:kr.69.66580
Unit Price with VAT:kr.87.08225