RNC50J16R0BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.64500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.10660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.72163
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.57483
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.47889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.10660
Datasheet
16 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J16R0BSRE5

DigiKey Part Number
541-RNC50J16R0BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J16R0BSRE5
Description
RES 16 OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J16R0BSB14Vishay Dale0RNC50J16R0BSB14-NDkr.13.64500Parametric Equivalent
RNC50J16R0BSBSLVishay Dale0RNC50J16R0BSBSL-NDkr.16.10660Parametric Equivalent
RNC50J16R0BSRE6Vishay Dale0RNC50J16R0BSRE6-NDkr.4.72163Parametric Equivalent
RNC50J16R0BSRE7Vishay Dale0541-RNC50J16R0BSRE7TR-NDkr.4.57483Parametric Equivalent
RNC50J16R0BSRE8Vishay Dale0541-RNC50J16R0BSRE8TR-NDkr.4.47889Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.37.35478kr.18,677.39
Manufacturers Standard Package
Unit Price without VAT:kr.37.35478
Unit Price with VAT:kr.46.69348