Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J13R0FSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50J13R0FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J13R0FSRE8 |
Description | RES 13 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J13R0FSB14 | Vishay Dale | 0 | RNC50J13R0FSB14-ND | kr.69.66580 | Parametric Equivalent |
| RNC50J13R0FSBSL | Vishay Dale | 0 | RNC50J13R0FSBSL-ND | kr.82.24120 | Parametric Equivalent |
| RNC50J13R0FSRE5 | Vishay Dale | 0 | 541-RNC50J13R0FSRE5TR-ND | kr.26.65882 | Parametric Equivalent |
| RNC50J13R0FSRE6 | Vishay Dale | 0 | RNC50J13R0FSRE6-ND | kr.25.05872 | Parametric Equivalent |
| RNC50J13R0FSRE7 | Vishay Dale | 0 | 541-RNC50J13R0FSRE7TR-ND | kr.24.23715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.70010 | kr.47,400.20 |
| Unit Price without VAT: | kr.23.70010 |
|---|---|
| Unit Price with VAT: | kr.29.62513 |



