RNC50J13R0FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.33.12650
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.65882
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.05872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.23715
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.70010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet
13 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J13R0FSB14

DigiKey Part Number
RNC50J13R0FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J13R0FSB14
Description
RES 13 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J13R0FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J13R0BRBSLVishay Dale0RNC50J13R0BRBSL-NDkr.120.15060Upgrade
RNC50J13R0BRR36Vishay Dale0RNC50J13R0BRR36-NDkr.33.12650Upgrade
RNC50J13R0BRRE6Vishay Dale0RNC50J13R0BRRE6-NDkr.35.22193Upgrade
RNC50J13R0BRRSLVishay Dale0RNC50J13R0BRRSL-NDkr.120.15060Upgrade
RNC50J13R0BSRSLVishay Dale0RNC50J13R0BSRSL-NDkr.120.15060Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.69.66580kr.6,966.58
Manufacturers Standard Package
Unit Price without VAT:kr.69.66580
Unit Price with VAT:kr.87.08225