RNC50J12R7BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.12691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.41114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet
12.7 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J12R7BSRE5

DigiKey Part Number
541-RNC50J12R7BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J12R7BSRE5
Description
RES 12.7 OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J12R7BSB14Vishay Dale0RNC50J12R7BSB14-NDkr.101.78740Parametric Equivalent
RNC50J12R7BSBSLVishay Dale0RNC50J12R7BSBSL-NDkr.120.15060Parametric Equivalent
RNC50J12R7BSRE6Vishay Dale0RNC50J12R7BSRE6-NDkr.35.22193Parametric Equivalent
RNC50J12R7BSRE7Vishay Dale0541-RNC50J12R7BSRE7TR-NDkr.34.12691Parametric Equivalent
RNC50J12R7BSRE8Vishay Dale0541-RNC50J12R7BSRE8TR-NDkr.33.41114Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.37.35478kr.18,677.39
Manufacturers Standard Package
Unit Price without VAT:kr.37.35478
Unit Price with VAT:kr.46.69348