RNC50J11R8BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.35478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.12691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.41114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet
11.8 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J11R8BSB14

DigiKey Part Number
RNC50J11R8BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J11R8BSB14
Description
RES 11.8 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.8 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J11R8BSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J11R8BSBSLVishay Dale0RNC50J11R8BSBSL-NDkr.120.15060Parametric Equivalent
RNC50J11R8BSRE5Vishay Dale0541-RNC50J11R8BSRE5TR-NDkr.37.35478Parametric Equivalent
RNC50J11R8BSRE6Vishay Dale0RNC50J11R8BSRE6-NDkr.35.22193Parametric Equivalent
RNC50J11R8BSRE7Vishay Dale0541-RNC50J11R8BSRE7TR-NDkr.34.12691Parametric Equivalent
RNC50J11R8BSRE8Vishay Dale0541-RNC50J11R8BSRE8TR-NDkr.33.41114Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.101.78740kr.10,178.74
Manufacturers Standard Package
Unit Price without VAT:kr.101.78740
Unit Price with VAT:kr.127.23425