RNC50J1102BRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.13996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.82784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.71359
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet
11 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1102BRRE7

DigiKey Part Number
541-RNC50J1102BRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1102BRRE7
Description
RES 11K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1102BRB14Vishay Dale0RNC50J1102BRB14-NDkr.66.15090Parametric Equivalent
RNC50J1102BRBSLVishay Dale0RNC50J1102BRBSL-NDkr.77.89260Parametric Equivalent
RNC50J1102BRRE5Vishay Dale0541-RNC50J1102BRRE5TR-NDkr.21.13996Parametric Equivalent
RNC50J1102BRRE6Vishay Dale0RNC50J1102BRRE6-NDkr.19.82784Parametric Equivalent
RNC50J1102BRRE8Vishay Dale0541-RNC50J1102BRRE8TR-NDkr.18.71359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.19.15399kr.28,730.99
Manufacturers Standard Package
Unit Price without VAT:kr.19.15399
Unit Price with VAT:kr.23.94249