1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1001FSB14

DigiKey Part Number
RNC50J1001FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J1001FSB14
Description
RES 1K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1001FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.15000kr.28.15
10kr.19.03300kr.190.33
25kr.16.55520kr.413.88
50kr.15.00300kr.750.15
100kr.13.68430kr.1,368.43
300kr.11.98790kr.3,596.37
500kr.11.33656kr.5,668.28
1.000kr.10.56922kr.10,569.22
5.000kr.9.20421kr.46,021.05
Manufacturers Standard Package
Unit Price without VAT:kr.28.15000
Unit Price with VAT:kr.35.18750