



ADIN1300CCPZ | |
|---|---|
DigiKey Part Number | 505-ADIN1300CCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1300CCPZ |
Description | IC TXRX FULL/HALF 4/4 40LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1300CCPZ Models |
Category | Data Rate 10Mbps, 100Mbps, 1Gbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 40-WFQFN Exposed Pad, CSP |
Protocol IEEE 802.3 | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full, Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.88000 | kr.83.88 |
| 10 | kr.65.98700 | kr.659.87 |
| 99 | kr.56.63222 | kr.5,606.59 |
| 198 | kr.54.80035 | kr.10,850.47 |
| 297 | kr.53.88316 | kr.16,003.30 |
| 594 | kr.52.53800 | kr.31,207.57 |
| 1.089 | kr.51.55852 | kr.56,147.23 |
| Unit Price without VAT: | kr.83.88000 |
|---|---|
| Unit Price with VAT: | kr.104.85000 |























