RNC50H9101BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.56611
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.56611
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.54121
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.87095
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.32130
Datasheet
9.1 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H9101BSRE5

DigiKey Part Number
541-RNC50H9101BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H9101BSRE5
Description
RES 9.1K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H9101BSB14Vishay Dale0RNC50H9101BSB14-NDkr.32.56611Parametric Equivalent
RNC50H9101BSRE6Vishay Dale0RNC50H9101BSRE6-NDkr.32.56611Parametric Equivalent
RNC50H9101BSRE7Vishay Dale0541-RNC50H9101BSRE7TR-NDkr.31.54121Parametric Equivalent
RNC50H9101BSRE8Vishay Dale0541-RNC50H9101BSRE8TR-NDkr.30.87095Parametric Equivalent
RNC50J9101BSB14Vishay Dale0RNC50J9101BSB14-NDkr.37.32130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.32.56611kr.32,566.11
Unit Price without VAT:kr.32.56611
Unit Price with VAT:kr.40.70764